Module Type = Output Module / Output Type = Relay / Number of Relay Outputs = 1 / Operating Voltage Min. V = 3 / Operating Voltage Max. V = 8 / Input Current mA = 18 / Output Current A = 3 / Termination Type = PCB Pins / Mounting Type = Through Hole / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Series = SM / Width mm = 43 / Height mm = 25 / Depth mm = 10
Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names: