Sensata /Crydom M50100SB1600

Bridge Rectifier Diode Bridge 4ELEMENTS 4 Ul Recognized Bridge Rectifier 1500A 1.2V 125C
$ 153.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom M50100SB1600.

TME

Datasheet4 pages5 years ago

Farnell

Electro Sonic

Master Electronics

Sager Electronics

Descriptions

Descriptions of Sensata /Crydom M50100SB1600 provided by its distributors.

BRIDGE RECTIFIER DIODE BRIDGE 4ELEMENTS 4 UL RECOGNIZED Bridge Rectifier 1500A 1.2V 125C
Diode Rectifier Bridge Single 1.6KV 100A 4-Pin
Discrete Semiconductor Modules 100A 1600V BRIDGE MODULE POWER
DIODE MODULE, 600VAC, 100A, 1.2V
BRIDGE RECT 1P 1.6KV 100A MODULE
Diode Module, 600Vac, 100A, 1.2V; Repetitive Peak Reverse Voltage:1600V; Average Forward Current:100A; Forward Voltage Max:1.2V; Diode Module Configuration:Dual Series; Diode Case Style:Module; No. Of Pins:4Pins; Diode Mounting:Panelrohs Compliant: Yes |Sensata/crydom M50100SB1600

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS