Sensata /Crydom M50100SB1200

Bridge Rectifier Diode Bridge 4ELEMENTS 4 Ul Recognized Bridge Rectifier 1500A 1.2V 125C
$ 119.212

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom M50100SB1200.

TME

Datasheet4 pages5 years ago

Farnell

Electro Sonic

JRH Electronics

Master Electronics

Related Parts

MicrochipMSD100-12
Diode Rectifier Bridge Single 1.2KV 100A 5-Pin Case M3
MicrochipMSD100-16
Diode Rectifier Bridge Single 1.6KV 100A 5-Pin Case M3
MicrochipMSD200-12
Diode Rectifier Bridge Single 1.2KV 200A 5-Pin Case M3

Descriptions

Descriptions of Sensata /Crydom M50100SB1200 provided by its distributors.

BRIDGE RECTIFIER DIODE BRIDGE 4ELEMENTS 4 UL RECOGNIZED Bridge Rectifier 1500A 1.2V 125C
Discrete Semiconductor Modules DIODE MODULE 480VAC 100ADC 1200VP
Bridge Rectifier Diode, 1 Phase, 100A, 1200V V(RRM), Silicon
FOR HIGH SURGE CURRENT SB SERIES CKTS 480VAC BLOCKING PANEL MOUNT
DIODE MODULE 100A 480VAC 1500A I/P LEAKAGE, M50 DIODE SERIES
Bridge Rectifier, 1200V, 100A, 1Ph
Module Power Standard 480V (1200Vprm) Max
Diode Rectifier Bridge Single 1.2KV 100A 4-Pin
BRIDGE RECT 1P 1.2KV 100A MODULE
Diode Module, Bridge Rect, 1-Ph, 1.2Kv; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:1.2Kv; Average Forward Current:100A; Bridge Rectifier Case Style:Module; No. Of Pins:-; Forward Voltage Max:1.2V Rohs Compliant: Yes |Sensata/crydom M50100SB1200

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M50100SB1200.