Sensata /Crydom M-ODC5

Digital DC Output Module 48 VDC Output Voltage - nominal 5 VDC Logic Voltage - nominal
$ 40.376
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom M-ODC5.

Electro Sonic

Datasheet5 pages17 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet3 pages18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Sensata /Crydom M-ODC5 provided by its distributors.

Digital DC Output Module 48 VDC Output Voltage - nominal 5 VDC Logic Voltage - nominal
MODC Series 18 mA 2.75 to 8 V Plug Mount DC Output I/O Module
I/O Module Relays Output Module 5VDC-IN 18mA 4000VAC Thru-Hole
MODULE, INPUT/OUTPUT, 3 TO 6 VDC, 3 MA, 0.5 MS, 0.5 MS
Output Module, 0.018A, 5Vdc; Current Rating:18Ma; Product Range:M Series Rohs Compliant: Yes |Sensata/crydom M-ODC5
CST Crydom M Series (0.4"") I/O Module
SOLID STATE RELAY (I/O MODULE) 3-60 V
Manufacturer Crydom Part No: M-ODC5 RoHS: Unknown Output Type: DC I/O Isolation Voltage: 4000(RMS) V Family: MODC5 Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 2.5 - 7.5 V Maximum Output Current: 3 A Circuit Arrangement: N/A Lead time 8-12 weeks

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS