Sensata /Crydom LVD75D60H

Relay SSR 12mA 24V DC-IN 60A 75V DC-OUT 4-Pin
$ 146.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom LVD75D60H.

TME

Datasheet5 pages9 years ago

Farnell

Electro Sonic

element14

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-12-08

Related Parts

Sensata /CrydomLVD75B60H
Relay SSR 12mA 12V DC-IN 60A 75V DC-OUT 4-Pin
SensataLVD75A60
TRANSISTOR OUTPUT SSR RoHS Compliant Solid State Relay
Sensata /CrydomLVD75B60
Relay SSR 12mA 12V DC-IN 60A 75V DC-OUT 4-Pin

Descriptions

Descriptions of Sensata /Crydom LVD75D60H provided by its distributors.

Relay SSR 12mA 24V DC-IN 60A 75V DC-OUT 4-Pin
Low Voltage Disconnect Ssr Panel Mount 75Vdc/60 |Sensata/crydom LVD75D60H
Solid State Relays - Industrial Mount 48V/60A 24.0/23.5V C trl LVD W/Pad
SSR, 48V/60A, 24/23.5VCTRL, LVD W/PAD; Control Voltage Range:23V DC to 24V DC; Operating Voltage Range:3V DC to 75V DC; Load Current:60A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Current Typ:12mA; Control Voltage Type:DC; Isolation Voltage:2.5kV; Series:LVD; Surge Current:180A; Terminal Type:Screw

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS