Sensata /Crydom LVD75D100

Crydom LVD75D100 Solid State Relay 75VDC 100A Max, 23-24VDC Control Voltage
$ 176.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom LVD75D100.

TME

Datasheet5 pages9 years ago

Electro Sonic

Master Electronics

element14

X-ON

Inventory History

3 month trend:
+0.00%

Related Parts

Sensata /CrydomLVD75C100H
Relay SSR 12mA 12.5V DC-IN 100A 75V DC-OUT 4-Pin
Sensata /CrydomLVD75A100
Relay SSR 12mA 11.5V DC-IN 100A 75V DC-OUT 4-Pin
Sensata /CrydomLVD75B100H
Relay SSR 12mA 12V DC-IN 100A 75V DC-OUT 4-Pin

Descriptions

Descriptions of Sensata /Crydom LVD75D100 provided by its distributors.

Crydom LVD75D100 Solid State Relay 75VDC 100A Max, 23-24VDC Control Voltage
Relay SSR 12mA 24V DC-IN 100A 75V DC-OUT 4-Pin
Solid State Relays - Industrial Mount 48V/100A 24.0/23.5V Ctrl LVD
SSR, 48V/100A, 24/23.5VCTRL, LVD; Contact Configuration: -; Load Current: 100A; Operating Voltage Max: 75VDC; Relay Mounting: Panel; Relay Terminals: Screw; Switching Mode: DC Switch; Operating Voltage Min: 3VDC; Control Voltag
SSR, 48V/100A, 24/23.5VCTRL, LVD; Control Voltage Range:23V DC to 24V DC; Operating Voltage Range:3V DC to 75V DC; Load Current:100A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Current Typ:12mA; Control Voltage Type:DC; Isolation Voltage:2.5kV; Series:LVD; Surge Current:250A; Terminal Type:Screw

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS