Sensata /Crydom L522F

Silicon Controlled Rectifier, 27000mA I(T), 600V V(RRM), 2 Element
$ 75.599

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom L522F.

Master Electronics

Datasheet4 pages14 years ago
Datasheet5 pages8 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1992-04-23

Descriptions

Descriptions of Sensata /Crydom L522F provided by its distributors.

Silicon Controlled Rectifier, 27000mA I(T), 600V V(RRM), 2 Element
DIODE MODULE 25A 240VAC 300A I/P LEAKAGE | Sensata - Crydom L522F
L Series: Low Profile PCB Power Module 25 A, 240 VAC
SCR BRIDGE HALF-CONTROLLED COMMON ANODE WITH BUILT-IN DIODE 6 UL RECOGNIZED SCR Module 500V/us 60mA 2.5V 125C
Discrete Semiconductor Modules DC MOTOR CONTROL
THYRISTOR MODULE, 260A, 600V - More Details
POWER MODULE 25A 600V HYBRID CA
POWER MODULE SCRDIODE L SERI POWER MODULE
POWER MODULE SCR/DIODE L S ERIES
MODULE SCR/DIODE 25A 240VAC PCB
Thyristor Diode Module, 400V, 25A; Scr Module Type:Bridge Rectifier, Single Phase - Scr/Diode; Peak Repetitive Off State Voltage:400V; Gate Trigger Current Max:60Ma; Average Forward Current:-; On State Rms Current:25A Rohs Compliant: Yes |Sensata/crydom L522F

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS