Mounting Type = DIN Rail Mount / Suitable for = Solid State Relays / Width mm = 97 / Heat Sink Material = Aluminium / Thermal Resistance W/°C = 2 / Height mm = 46.5 / Number of Relays Accepted = 2 / Depth mm = 90
Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names: