RELAY HEAT SINK; Heat Sink Material:Aluminium; Accessory Type:Heat Sink; Depth:132.1mm; External Height:60.2mm; External Length:132.1mm; External Width:76.2mm; For Use With:Crydom One, Two, or Three SSRs or one Three Phase SSR
Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names: