Sensata /Crydom HS103

HS103 Series 1°C/W Thermal Resistance Panel Mount SSR Heatsink
$ 93.163
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom HS103.

Master Electronics

Datasheet4 pages14 years ago
Datasheet5 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+24.71%

Descriptions

Descriptions of Sensata /Crydom HS103 provided by its distributors.

HS103 Series 1°C/W Thermal Resistance Panel Mount SSR Heatsink
PM Heat Sink - 1.0ºC/W; 1, 2 or 3 SSRs
Sensata /Crydom
Heat Sink Material: Aluminium Mounting: Panel Mount
CRYDOM HS103 Heat Sink,1.0 Deg C/W Panel Mount
Heat Sinks 1.0 C/W PM Heat Sink 1 2 3 SSR's
HEATSINK, PANEL MOUNT, 1.0C/W, - 1, 2 OR 3SSRS
HEATSINK SSR 1.0DEG C/W PNL MNT
HEAT SK PM 1.0 C/W 1 2 OR 3 SS
HEATSINK, PANEL MOUNT, 1DEG C/W; Accessory Type:Heat Sink; Thermal Resistance:1°C/W; External Height:60mm; External Width:132mm; SVHC:No SVHC (20-Jun-2011); Depth:76.2mm; Length:76.2mm; Mounting Type:Panel Mount; Width:132mm

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS