Sensata /Crydom HS072-D2490

Solid State Relays - Industrial Mount 65A/240V DC Input ZC SSR Mounted Heatsin
$ 167.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom HS072-D2490.

RS (Formerly Allied Electronics)

Datasheet4 pages9 years ago
Datasheet4 pages16 years ago

Master Electronics

Sensata /Crydom

Electro Sonic

Farnell

Inventory History

3 month trend:
-10.71%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2010-11-18

Related Parts

SensataCMRD2465
SPST Solid State Relay Screw DIN Rail Panel Mount, Zero Crossing SCR, 65 A, 32 V
Sensata /CrydomCMRD4865
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
Sensata /CrydomCMRA4865
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A

Descriptions

Descriptions of Sensata /Crydom HS072-D2490 provided by its distributors.

Solid State Relays - Industrial Mount 65A/240V DC Input ZC SSR Mounted Heatsin
AC Zero Cross Passive RoHS Compliant CE CSA UL VDE Solid State Relay 3V~32VDC 66.8mm 90A
HEATSINK/SSR ASSEMBLY;RATED @ 65A/240VAC;DC INPUT;SSR MOUNT ON HS072 HEATSINK
SSR ASSY, PANEL, 65A/240VAC, DC I/P, 1PH; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:24Vrms to 280Vrms; Load Current:65A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Current @ 5VDC:3.4mA; Control Voltage DC Max:32V; Control Voltage DC Min:3V; Control Voltage Type:DC; Isolation Voltage:4kV; Load Current RMS Max:65A; Mounting Type:Panel Mount; RMS Load Current Min:40mA; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Series:HS Series; Terminal Type:Screw

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS072D2490