Sensata /Crydom HE-54

Heatsink; Aluminum; 8 to 32 Threaded; 4.75 in.; 5.50 in.; Chromate Coating Gold
$ 10.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom HE-54.

IHS

Datasheet5 pages15 years ago

DigiKey

Electro Sonic

element14

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2001-03-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2010-07-01
LTD Date2010-07-01

Descriptions

Descriptions of Sensata /Crydom HE-54 provided by its distributors.

Heatsink; Aluminum; 8 to 32 Threaded; 4.75 in.; 5.50 in.; Chromate Coating Gold
HE Series 5.5 x 4.8 inch 0 to 50 A Solid State Relay Heatsink DIN RAIL Mount
Relay Accessories and Hardware SSR HEAT SINK 50AMAX
Heat Sink, Fin, Twisted Fin, Staggered, Aluminum
HEATSINK FOR SSR 0-50A 5.5"X4.8"
Ratings from 12A to 125A @ 48-660 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
Relay Heat Sink; Thermal Resistance:0.67°C/W; Mounting Type:Screw; Height:67mm; Width:4.75"; Leaded Process Compatible:Yes; Body Material:Aluminum; Diameter:5.50"; External Width:121mm; Sink Material:Aluminum ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HE-54.
  • HE54