Sensata /Crydom H12WD4825

Solid State Relays - Industrial Mount PM IP00 SSR, 660VAC 25A, DC In, ZC
$ 68.655

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom H12WD4825.

IHS

Datasheet7 pages5 years ago

Sensata /Crydom

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-08-18

Related Parts

SensataPF480D25
Solid state relay, 660 VAC, zero voltage switching, 4-15 VDC, 10 A, PCB mounting, PF480D25
SensataCWD4825
Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 4-32DC;Vol-Rtg 48-660AC;Pnl-Mnt
Sensata /CrydomHD6025
Solid state relay, 660 VAC, zero voltage switching, 4-32 VDC, 25 A, PCB mounting, HD6025
Relay SSR 5mA 30V DC-IN 25A 528V AC-OUT 4-Pin
MagnecraftW6425DSX-1
Relay, 48 to 480 VAC, Solid State, 25 A, SPST, 83, 250, 625, 520, 1150 A, 10 mA
SOLID-STATE RELAY, 1 PHASE, 25A 200-480VAC, WITH HEAT SINK, DIN RAIL MOUNT

Descriptions

Descriptions of Sensata /Crydom H12WD4825 provided by its distributors.

Solid State Relays - Industrial Mount PM IP00 SSR, 660VAC 25A, DC In, ZC
Relay Solid State; 32V DC Control; 660V AC 25A Load
Relay SSR 12mA 32V DC-IN 25A 660V AC-OUT 4-Pin
Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.3 |Sensata/crydom H12WD4825
Ratings from 25A to 125A @ 48-530 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
Contact Configuration = SPST-NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 57.3 / Series = H1 / Length mm = 44.5 / Load Voltage Max. V = 660 / Frequency Max. Hz = 63 / Load Current Max. A = 25 / Load Voltage Min. V = 48 / Load Current Min. mA = 150 / Switching Function = Zero Voltage Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 22.6 / Frequency Min. Hz = 47

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS