Sensata /Crydom DRTC24A06

Time Relay SSR 9.7mA/9.6mA 280V AC/DC-IN 6A 280V AC-OUT 4-Pin
$ 71.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DRTC24A06.

Master Electronics

Datasheet7 pages12 years ago
Datasheet8 pages8 years ago

Newark

TME

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2012-10-03

Descriptions

Descriptions of Sensata /Crydom DRTC24A06 provided by its distributors.

Time Relay SSR 9.7mA/9.6mA 280V AC/DC-IN 6A 280V AC-OUT 4-Pin
Time Delay & Timing Relays 180-240VAC/DC 24-280 VAC 6A
RELAY TIME DELAY 6A 280V DIN RL
Dly on Brk,90-140VAC/DC,24-280VAC 6A
Sensata /Crydom
TIMER, SSR, DELAY OFF, 240V, 280VAC; Operating Voltage Min:24VAC; Operating Voltage Max:280VAC; Control Voltage AC Min:180VAC; Control Voltage AC Max:240VAC; Control Voltage DC Min:180VDC; Control Voltage DC Max:240VDC; Timer Functions:Delay on Break; Load Current:6A; Switching Mode:Zero Crossing; Relay Mounting:DIN Rail; SVHC:No SVHC (19-Dec-2012); Control Voltage Range:180V AC to 240V AC, 180V DC to 240V DC; Operating Voltage Range:24V AC to 280V AC; Relay Terminals:Screw

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS