Sensata /Crydom DRTB06D06

Time Delay & Timing Relays 180-240VAC/DC 1-60VDC 6A
$ 75.535

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DRTB06D06.

Electro Sonic

Datasheet7 pages12 years ago
Datasheet7 pages13 years ago

IHS

TME

Newark

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2012-10-03

Descriptions

Descriptions of Sensata /Crydom DRTB06D06 provided by its distributors.

Time Delay & Timing Relays 180-240VAC/DC 1-60VDC 6A
Time Relay SSR 12.1mA/9.1mA 24V AC/DC-IN 6A 48V DC-OUT 4-Pin
One Shot,12-24VAC/DC, 1-60VDC 6A
Sensata /Crydom
RELAY TIME DELAY 6A 48V DIN RAIL
Sensata / Crydom , SeriesOneDR , 12 ¡ú 24V /, 2, 0.1 s ¡ú 100h
SOLID STATE RELAY TIMER 60 VDC
Solid State 12-24V-Ac 12-24V-Dc Timer
SSR TIMER SGLE SHOT D RAIL MOU
Time Delay Relay, 6A, 1-60Vdc, Din Rail; Relay Mounting:Din Rail; Load Current:6A; Operating Voltage Min:1Vdc; Operating Voltage Max:60Vdc; Switching Mode:Zero Crossing; Timer Functions:One Shot; Control Voltage Ac Min:12V Rohs Compliant: Yes |Sensata/crydom DRTB06D06

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS