Sensata /Crydom DRA3P48E4R

Ssr Contactor, 3-Phase, Din Rail Mount, 480Vac/4A |Sensata/crydom DRA3P48E4R
$ 81.364
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DRA3P48E4R.

Electro Sonic

Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages7 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago

TME

Newark

Master Electronics

RS (Formerly Allied Electronics)

Related Parts

SensataDRA3P48D4
Relay SSR 35mA 6V DC-IN 4.2A 510V AC-OUT
SensataDRA3P48B4
Relay SSR 8mA 140V AC-IN 4.2A 510V AC-OUT 9-Pin
SensataDRA3P48A4
Relay SSR 5.7mA 265V AC-IN 4.2A 510V AC-OUT

Descriptions

Descriptions of Sensata /Crydom DRA3P48E4R provided by its distributors.

Ssr Contactor, 3-Phase, Din Rail Mount, 480Vac/4A |Sensata/crydom DRA3P48E4R
Relay SSR 25mA 28V DC-IN 4.2A 510V AC-OUT 9-Pin
DIN MNT 3PH 480VAC 4A 24VDC CNT RN
Sensata /Crydom
SOLID STATE RELAY SCREW DIN RAIL, RANDOM, 4.2 A RMS, 28 V DC
Solid State Relay R-Vers. 3x510V 4,2A DI
RELAY CONT 3PH 480VAC 4A 24VDC
CONTACTORS, SS 3P 480VAC 4A 24VDC; Supply Current:25mA; Supply Voltage:28VDC; Operating Voltage:480V; Switching Power AC3:1.5kW; Switching Current AC3:4A; Load Current Inductive:3.4A; Load Current Resistive:4.2A; No. of Poles:3; Contactor Direction:Non-Reversing; Relay Mounting:DIN Rail; SVHC:No SVHC (18-Jun-2012); External Depth:73.9mm; External Length / Height:89.6mm; External Width:44.9mm; Operating Temperature Max:60°C; Operating Temperature Min:-20°C

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS