Sensata /Crydom DR-IAC24

DRIAC24 Series 6 mA 90 to 140 V DIN Rail Mount Digital AC I/O Module
$ 55.735

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DR-IAC24.

IHS

Datasheet4 pages14 years ago

Future Electronics

Electro Sonic

TME

Newark

Descriptions

Descriptions of Sensata /Crydom DR-IAC24 provided by its distributors.

DRIAC24 Series 6 mA 90 to 140 V DIN Rail Mount Digital AC I/O Module
AC-DC Regulated Power Supply Module
I/O Module Relays Input Module 6mA 4000Vrms DIN Rail
AC Input Module 140 VAC/VDC max 0.69x2.36x2.77 in.
INPUT MODULE DIN RAIL MOUNT 1 7.5MM 24VDC 90-140VAC IN
RELAY DIN MOUNT I/O MODULE 90-140 VAC/DC, DR SERIES
Input Module, 0.006A, 90-140V; Current Rating:6Ma; Product Range:Dr Series Rohs Compliant: Yes |Sensata/crydom DR-IAC24
CST Crydom DIN Mount I/O Module
PUT MODULE D RAIL MOUNT 17.5MM
SOLID STATE RELAY (I/O MODULE)
I/O MODULE; Voltage Rating:140V; Current; I/O MODULE; Voltage Rating:140V; Current Rating:6mA; Length:59mm; External Width:70mm; External Depth:17.5mm; Accessory Type:AC Input Module; Count Input Frequency:63Hz; For Use With:Crouzet Solid State Relays; No. of Analog Inputs:1

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRIAC24