Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom D2W202F

Relay SSR 3mA 32 Volt DC Input 2A 280 Volt AC Output 4-Pin SIP
$ 23.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom D2W202F.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Master Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
-38.95%

CAD Models

Download Sensata /Crydom D2W202F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Relay,Output Module,SSR,Phototriac,Zero-Cross,5-24VDC In,2A at 100-240VAC Out
SensataCX241
Solid State Relay (SSR) SPST-NO (1 Form A) 12V-280V Load 1500mA 4-10VDC SIP-4
SensataASO242
Relay Solid State 15mA 10 Volt DC Input 2 (RMS)A 280 (RMS) Volt AC Output 4-Pin Mini-SIP
SensataASO242R
ASO Series 2 A 24 to 280 V Random Turn On AC Control Solid State Relay - SIP-4
LittelfuseCPC1976Y
SSR RELAY SPST-NO 2A 20-240V / Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads
SSR RELAY SPST-NO 2A 75-264V / Solid State SPST-NO (1 Form A) 4-SIP
Sensata /CrydomMP240D2
Solid State Relays - PCB Mount PCB SIP SSR 280VAC /2A, 3-32VDC, ZC
Relay SSR 28.8V DC-IN 2A 264V AC-OUT 4-Pin SIP

Descriptions

Descriptions of Sensata /Crydom D2W202F provided by its distributors.

Relay SSR 3mA 32 Volt DC Input 2A 280 Volt AC Output 4-Pin SIP
Relay Solid State; 32V DC Control; SPST-NO; 280V AC 2A Load
D2W Series 2 A 24 to 280 V Zero Cross DC Control Solid State Relay PCB - SIP-4
RELAY, 3.0 MA AT 5 VDC, 3 TO 32 VDC, AC, 600 VPEAK, 8 MA (RMS), SOLID STATE, 0.5
SSR, 2A, 24-280VAC, 3-32VDC; Contact Configuration: SPST-NO; Load Current: 2A; Operating Voltage Max: 280VAC; Relay Mounting: PCB; Relay Terminals: Through Hole; Switching Mode: Zero Crossing; Operating Voltage Min: 24VAC; Cont
Frequency Min. Hz = 47 / Termination Type = Radial Leads / Mounting Type = PCB / Package Type = SIP / Width mm = 11.9 / Series = D2W / Length mm = 43.2 / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 29.9 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 60 / Load Current Max. A = 2 / Frequency Max. Hz = 63 / Load Voltage Min. V = 24

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D 2 W 202 F
  • D 2W202F
  • D2W202F.