Sensata CX241

Solid State Relay (SSR) SPST-NO (1 Form A) 12V-280V Load 1500mA 4-10VDC SIP-4
$ 15.244

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CX241.

IHS

Datasheet5 pages5 years ago

JRH Electronics

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-0.92%

CAD Models

Download Sensata CX241 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-08-09

Related Parts

SensataSDV2415R
SDV 1.5 A 280 V Random Turn On Solid State Relay Through Hole - DIP-16
SensataSDV2415
SDV 1.5 A 280 V Zero Cross DC Control Solid State Relay Through Hole - DIP-16
Sensata /CrydomCX241R
Relay; SSR; Random Turn-On; SPST-NO; Cur-Rtg 1.5A; Ctrl-V 4-10DC; Vol-Rtg 12-280AC
PanasonicAQZ107
AQZ Photomos Series 1.3 A 200 V 0.55 Ohm 1 Channel Solid State Relay - SIP-4
PanasonicAQZ107D
AQZ Photomos Series 1.1 A 200 V 0.55 Ohm 1 Channel Solid State Relay - SIP-4
Relay SSR 28.8V DC-IN 1.2A 264V AC-OUT 6-Pin PDIP

Descriptions

Descriptions of Sensata CX241 provided by its distributors.

Solid State Relay (SSR) SPST-NO (1 Form A) 12V-280V Load 1500mA 4-10VDC SIP-4
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 1.5A; Ctrl-V 4-10DC; Vol-Rtg 12-280AC
Solid state relay, 280 VAC, zero voltage switching, 4-10 VDC, 1.5 A, PCB mounting, CX241
SPST Solid State Relay Through Hole PCBMount, Zero Crossing SCR, 1.5 A, 10 V dc
Relay SSR 15mA 10V DC-IN 1.5A 280V AC-OUT 4-Pin SIP
Solid State Relays - PCB Mount PCB SIP SSR 280Vac 1,5A, 4-10Vdc,ZC
Solid State Relay 1.5A SPST-NO 10V DC Control Voltage
Frequency Min. Hz = 47 / Termination Type = Radial Leads / Mounting Type = PCB / Package Type = SIP / Width mm = 7.6 / Series = CX241 / Length mm = 41.7 / Control Voltage Min. V = 4 / Control Voltage Max. V = 10 / Switching Function = Zero Cross Switching / Height mm = 17.5 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 25 / Load Current Max. A = 1.5 / Frequency Max. Hz = 63 / Load Voltage Min. V = 12
SSR, 1.5A; Control Voltage Type:DC; Input Voltage:4V DC to 10V DC; Contact Configuration:SPST-NO; Load Current:1.5A; Load Voltage Range:12Vrms to 280Vrms; Switching Mode:Zero Cross; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:600V; Contact Configuration:SPST-NO; Control Current Typ:10mA; Control Voltage DC Max:10V; Control Voltage DC Min:4V; External Depth:7.6mm; External Length / Height:19.1mm; External Width:43mm; Isolation Voltage:4kV; Load Current Max:1.5A; Load Current Min:25mA; Load Current RMS Max:1.5A; Output Type:Thyristor; RMS Load Current Min:0.025A; RMS Load Voltage Max:280V; RMS Load Voltage Min:10V; Rate of Voltage Change dv / dt:200V/s; Series:CX241; Surge Current:10A; Terminal Type:Through Hole

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND