Sensata /Crydom D2425G

Ssr Relay, Panel Mount, IP00, 280VAC/25A, 3-32VDC, Zero Cross, Led, Csw Series
$ 51.949

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom D2425G.

IHS

Datasheet8 pages5 years ago

Master Electronics

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
+19.37%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-03-26

Descriptions

Descriptions of Sensata /Crydom D2425G provided by its distributors.

SSR RELAY, PANEL MOUNT, IP00, 280VAC/25A, 3-32VDC, ZERO CROSS, LED, CSW SERIES
IC,Normally-Open Panel-Mount Solid-State Relay,1-CHANNEL,M:HL048HD4.3
Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC
Solid State Relay 12mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = Series 1 / Length mm = 44.5 / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 57.3 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 150 / Load Current Max. A = 25 / Frequency Max. Hz = 440 / Load Voltage Min. V = 24

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS