Sensata /Crydom D2425DE

Solid state relay, 24-280 VAC, 18-36 VAC, 25 A, PCB mounting, D2425DE
$ 100.199

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom D2425DE.

TME

Datasheet5 pages5 years ago
Datasheet5 pages14 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-03-26

Descriptions

Descriptions of Sensata /Crydom D2425DE provided by its distributors.

Solid state relay, 24-280 VAC, 18-36 VAC, 25 A, PCB mounting, D2425DE
Dual PM IP00 280VAC/25A, 18-36VAC,ZC
Sensata /Crydom
SOLID STATE RELAY, 25A, 24-28VAC, PANEL ROHS COMPLIANT: YES
Solid State Relays - Industrial Mount SOLID STATE RELAYS 280VAC/25A
Relay SSR 15mA 15V DC-IN 25A 280V AC-OUT 8-Pin
SOLID STATE RELAY, 25A, 240VAC, DUAL
Trigger Output SSR, 2-Channel, 4000V Isolation
Independently controlled dual output solid-state relay; Ratings from 25A to 40A @ 24-530 VAC - Industry standard package - SCR output for heavy industrial loads - DC Control - Zero-crossing (resistive loads) or random-fire (inductive loads) output

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS