Sensata /Crydom CWA2490-10

Ic, normally-Open Pc-Mount Solid-State Relay, 1-Channel, m: Hl048Hd4.3 |Sensata/crydom CWA2490-10
$ 110.189

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CWA2490-10.

RS (Formerly Allied Electronics)

Datasheet8 pages8 years ago
Datasheet6 pages18 years ago
Datasheet3 pages22 years ago

Sensata /Crydom

Electro Sonic

Farnell

Newark

Related Parts

Sensata /CrydomHD4890
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Sensata /CrydomD2490
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.012A
Sensata /CrydomD2490-10
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.012A

Descriptions

Descriptions of Sensata /Crydom CWA2490-10 provided by its distributors.

Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.3 |Sensata/crydom CWA2490-10
RELAY, 90 A, 24 TO 280 V (RMS) @ 47 TO 63 HZ, SOLID-STATE, SCREW, PANEL MOUNT
Description Solid State Panel Mount Relay Control Voltage Range:90Vrms to 280Vrms Operating Voltage Range:24Vrms to 280Vrms Load Current:90A Isolation Voltage:4000Vrms Control Voltage Type:AC Relay Terminals:Screw Contacts:SPST-NO
SSR, 90A, 240VAC; Contact Configuration: SPST-NO; Load Current: 90A; Operating Voltage Max: 280Vrms; Relay Mounting: Panel; Relay Terminals: Screw; Switching Mode: Random Turn On; Operating Voltage Min: 24Vrms; Control Voltage

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWA2490-10.