Sensata /Crydom CC4825W2U

C Series 25 A 48 to 600 V Zero Cross DC Control Solid State Relay Panel Mount
$ 127.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CC4825W2U.

Master Electronics

Datasheet6 pages14 years ago
Datasheet7 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

TME

Inventory History

3 month trend:
+5.85%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-04-07

Related Parts

SensataD2425D
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) RoHS Compliant Solid State Relay 80C 4000V 25A
SensataCC2425W3V
Relay;SSR;Cur-Rtg 25 A;Ctrl-V 4-32 VDC;Vol-Rtg 24-280 VAC;Panel;Four Pin Screw
Sensata /CrydomH12D4825D
Solid State Relays - Industrial Mount Dual SSR, 530VAC 25A, 4-15VDC In, ZC

Descriptions

Descriptions of Sensata /Crydom CC4825W2U provided by its distributors.

C Series 25 A 48 to 600 V Zero Cross DC Control Solid State Relay Panel Mount
RELAY;SSR;CUR-RTG 25 A;CTRL-V 4-32 VDC;VOL-RTG 48-660 VAC;PANEL;KEY LOCKING CONN
Relay SSR 10mA 32V DC-IN 25A 600V AC-OUT 8-Pin
Lead Free AC Zero Cross RoHS Compliant Active Solid State Relay 4V~32VDC 25A
Dual Solid State Relay, 2 Phase, Screw Clamp, Panel, SCR
Solid State Relays - Industrial Mount 4-32VDC 48-660VAC 25 A Key Lock Conn.
Solid State Relay, 25A, 4-32Vdc, Panel; Contact Configuration:-; Load Current:25A; Operating Voltage Max:600Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom CC4825W2U
Manufacturer Crydom Part No: CC4825W2U RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CC4825W2U Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 4 - 32 V Maximum Output Current: 25(RMS) A Circuit Arrangement

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS