Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom A4840

Relay Solid State; 90V AC Control; SPST-NO; 530V AC 40A Load

$ 80.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom A4840.

Electro Sonic

Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet7 pages11 years ago
Datasheet6 pages15 years ago

IHS

TME

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.25%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1992-10-19
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Sensata /CrydomD2440
Relay Solid State; 32V DC Control; SPST-NO; 280V AC 40A Load
SensataA2440
Relay Solid State 4mA 280 (RMS) Volt AC Input 40 (RMS)A 280 (RMS) Volt AC Output 4-Pin
Sensata /CrydomD1240
Relay Solid State; 32V DC Control; SPST-NO; 140V AC 40A Load
Schneider Electric6240AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 40 A, 32 V dc
Schneider Electric6240AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 40 A, 280 V ac
Schneider ElectricW6240ASX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC

Descriptions

Descriptions of Sensata /Crydom A4840 provided by its distributors.

Relay Solid State; 90V AC Control; SPST-NO; 530V AC 40A Load
8541.40.95.00 AC RoHS Compliant Back to Back SCR Solid State Relay 80C 90V 24mm 0.004A
A48 Series 40 A 80 to 530 V Zero Cross AC Control Solid State Relay
RELAY, SOLID STATE, PANEL MOUNT, SPST-NO, 40 AMPS, 48-480 VAC, S1 SERIES
Solid State Relay 4mA 280V AC-IN 40A 280V AC-OUT 4-Pin
SSR, PANEL MOUNT, 530VAC, 280VAC, 40A; C; SSR, PANEL MOUNT, 530VAC, 280VAC, 40A; Control Voltage Range:90Vrms to 280Vrms; Operating Voltage Range:80Vrms to 530Vrms; Contact Configuration:SPST-NO; Load Current:40A; Switching Mode:Zero Crossing; Relay Terminals:Screw Clamp

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS