Sensata / Airpax 67L120

Single Trip Point Switch/Digital Sensor, Rectangular, 2 Pin, Through Hole Mount
$ 5.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata / Airpax 67L120.

Farnell

Datasheet5 pages12 years ago
Datasheet5 pages14 years ago

Master Electronics

Newark

element14

iiiC

Inventory History

3 month trend:
+22.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Sensata / Airpax 67L120 provided by its distributors.

Single Trip Point Switch/Digital Sensor, Rectangular, 2 Pin, Through Hole Mount
Bimetal Disc Thermostat Open on Rise 2-Pin(2+Tab) TO-220
TO-220 THERMOSTAT OPEN ON RIS SUB-MINIATURE THERMOSTAT TO-2
Thermostats SUB-MIN THERMOSTAT (TO-220)
THERMOSTAT 120DEG C NC TO220-2
Sensata / Airpax 67L120 サーモスタット
RS APAC
Thermostat, 120Deg, To-220; Switching Temperature:120°C; Reset Temperature:85°C; Contact Operation:Normally Closed; Sensor Terminals:Through Hole; Sensor Housing:To-220; Contact Rating:500Ma At 48Vdc; Product Range:6700 Series; Rohs Compliant: Yes |Sensata/airpax 67L120
Thermostat Type = Bimetal Disc / Contact Rating = 500 mA @ 48 VDC / Contact Type = 1NC / Switching Temperature Max. °C = 120 / Operating Temperature Min. °C = 40 / Operating Temperature Max. °C = 130 / Package Type = TO-220 / Pins = 2 / Mounting Type = Bracket Mount / Packaging = Tube / Length mm = 10 / Width mm = 4.7 / Height mm = 30

Manufacturer Aliases

Sensata / Airpax has several brands around the world that distributors may use as alternate names. Sensata / Airpax may also be known as the following names:

  • Sensata Technologies/Airpax
  • AIRPAX / SENSATA
  • AIRPAX POWER CONTROL
  • Airpax Power Protection/Sensata
  • AI-TEK INSTRUMENTS LLC
  • SENSATA TECHNOLOGIES INC
  • Airpax/Sensata Technologies
  • AIRPAX CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 67L120.
  • 67L120..