Thermostat Type = Bimetal Disc / Contact Rating = 500 mA @ 48 VDC / Contact Type = 1NC / Switching Temperature Max. °C = 80 / Operating Temperature Min. °C = 40 / Operating Temperature Max. °C = 130 / Package Type = TO-220 / Pins = 2 / Mounting Type = Bracket Mount / Packaging = Tube / Length mm = 10 / Width mm = 4.7 / Height mm = 30
Sensata / Airpax has several brands around the world that distributors may use as alternate names. Sensata / Airpax may also be known as the following names:
Sensata Technologies/Airpax
AIRPAX / SENSATA
AIRPAX POWER CONTROL
Airpax Power Protection/Sensata
AI-TEK INSTRUMENTS LLC
SENSATA TECHNOLOGIES INC
Airpax/Sensata Technologies
AIRPAX CORPORATION
Part Number Aliases
This part may be known by these alternate part numbers: