Sennheiser 1000555

Fit Type = On-Ear / Headset Type = Stereo / Connection Method = Easy Connect / Frequency Min. Hz = 50 / Frequency...

Submit Request for Quote

Unfortunately we do not know of any distributors for 1000555. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-36.36%

Descriptions

Descriptions of Sennheiser 1000555 provided by its distributors.

Fit Type = On-Ear / Headset Type = Stereo / Connection Method = Easy Connect / Frequency Min. Hz = 50 / Frequency Max. kHz = 18 / Microphone = Yes / Cable Length m = 1 / Series = IMPACT 600 / Colour = Black / Silver / Weight g = 95

Manufacturer Aliases

Sennheiser has several brands around the world that distributors may use as alternate names. Sennheiser may also be known as the following names:

  • Sennheiser Electronic corp
  • SENNHEISER ELECTRONIC CORPORAT
  • Sennheiser Electronic Corporation