Seneca Z-SG

Operating Voltage Min. - DC V = 10 / Operating Voltage Max. - DC V = 40 / Operating Voltage Min. - AC V = 19 /...

Submit Request for Quote

Unfortunately we do not know of any distributors for Z-SG. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Seneca Z-SG provided by its distributors.

Operating Voltage Min. - DC V = 10 / Operating Voltage Max. - DC V = 40 / Operating Voltage Min. - AC V = 19 / Operating Voltage Max. - AC V = 28 / Number of Output Channels = 1 / Current Output Impedance Ohm = 500 / Voltage Output Impedance kOhm = 2 / Voltage Input Impedance MOhm = 1 / Accuracy % = 0.1 / Output Type = Current / Analogue Output Type = 0/4 ... 20 mA / Analogue Output Type = 0 ... 5 VDC / Analogue Output Type = 0 ... 10 VDC / Reaction Time ms = 5 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Protection Rating = IP20

Manufacturer Aliases

Seneca has several brands around the world that distributors may use as alternate names. Seneca may also be known as the following names:

  • Seneca River Trading
  • Seneca Printing
  • SENECA/RUSSELL INDUSTRIES