Seneca Z-10-D-IN

Channels = 10 / Interface Type = RS485 / Digital Inputs = 10 / Input Voltage V = 28 / Termination Type = Screw...

Submit Request for Quote

Unfortunately we do not know of any distributors for Z-10-D-IN. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Seneca Z-10-D-IN provided by its distributors.

Channels = 10 / Interface Type = RS485 / Digital Inputs = 10 / Input Voltage V = 28 / Termination Type = Screw Terminal / LED Indication = No

Manufacturer Aliases

Seneca has several brands around the world that distributors may use as alternate names. Seneca may also be known as the following names:

  • Seneca River Trading
  • Seneca Printing
  • SENECA/RUSSELL INDUSTRIES