Seneca WZSG0000

Operating Voltage Min. - DC V = 10 / Operating Voltage Max. - DC V = 40 / Operating Voltage Min. - AC V = 19 /...

Submit Request for Quote

Unfortunately we do not know of any distributors for WZSG0000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Seneca WZSG0000 provided by its distributors.

Operating Voltage Min. - DC V = 10 / Operating Voltage Max. - DC V = 40 / Operating Voltage Min. - AC V = 19 / Operating Voltage Max. - AC V = 28 / Number of Output Channels = 1 / Current Output Impedance Ohm = 500 / Voltage Output Impedance kOhm = 2 / Voltage Input Impedance MOhm = 1 / Accuracy % = 0.1 / Output Type = Current / Analogue Output Type = 0/4 ... 20 mA / Analogue Output Type = 0 ... 5 VDC / Analogue Output Type = 0 ... 10 VDC / Reaction Time ms = 5 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Protection Rating = IP20

Manufacturer Aliases

Seneca has several brands around the world that distributors may use as alternate names. Seneca may also be known as the following names:

  • Seneca River Trading
  • Seneca Printing
  • SENECA/RUSSELL INDUSTRIES