Seneca DA70D0GNNNNNN000

Intelligent Edge Controller, 10/100Mbps; No. Of Ethernet Ports: 2Ports; No. Of Serial Communication Ports: 5 Port;...

Submit Request for Quote

Unfortunately we do not know of any distributors for DA70D0GNNNNNN000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Seneca DA70D0GNNNNNN000 provided by its distributors.

Intelligent Edge Controller, 10/100Mbps; No. Of Ethernet Ports:2Ports; No. Of Serial Communication Ports:5 Port; Network Speeds:10Mbps, 100Mbps; Port Types:rj45 X 2, Rs232 X 1, Rs485 X 2, Type-A Usb X 1, Type-B Usb X 1

Manufacturer Aliases

Seneca has several brands around the world that distributors may use as alternate names. Seneca may also be known as the following names:

  • Seneca River Trading
  • Seneca Printing
  • SENECA/RUSSELL INDUSTRIES