Semtech UCLAMP0511T.TCT

2A@8/20us 15V 6V 5V SLP1006-2 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech UCLAMP0511T.TCT.

IHS

Datasheet8 pages9 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-43.31%

CAD Models

Download Semtech UCLAMP0511T.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-07-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Trans Voltage Suppressor Diode, 60W, 7V V(RWM), Bidirectional, 1 Element, Silicon
LittelfuseSP1002-01JTG
Esd Protection Device, Tvs, 16 V, 8.8 V, Sc-70, 3 Rohs Compliant: Yes |Littelfuse SP1002-01JTG
LittelfuseSP3021-01ETG
1 Ch 15Kv 5V Tvs Diode Array Sod882/ T&r Rohs Compliant: Yes |Littelfuse SP3021-01ETG
LittelfuseSP1008-01WTG
15Kv 5V Tvs Diode Array 0201 Flip-Chip/ T&r Rohs Compliant: Yes |Littelfuse SP1008-01WTG
Diodes Inc.D5V0X1B2LP-7B
Tvs Diode, Bidir, 5.5V, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. D5V0X1B2LP-7B
Diodes Inc.D5V0X1B2LP3-7
Tvs Diode, Bidir, 5.5V, X2-Dfn0603 Rohs Compliant: Yes |Diodes Inc. D5V0X1B2LP3-7

Descriptions

Descriptions of Semtech UCLAMP0511T.TCT provided by its distributors.

2A@8/20us 15V 6V 5V SLP1006-2 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 2 Element, Silicon
ESD Suppressor Diode TVS Bi-Dir 5V 15Vc 2-Pin T/R
Transient Suppression Diode (TVS)
TVS DIODE 5VWM 15VC SLP1006P2T
Tvs Array, 5V, Bi-Directional, Slp1006P2T; Product Range:Μclamp Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:5V; Clamping Voltage Max:15V; Diode Case Style:Dfn1006; No. Of Pins:2Pins; Minimum Breakdown Voltage:6V Rohs Compliant: Yes |Semtech UCLAMP0511T.TCT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCLAMP 0511T.TCT