Semtech TS30042-M050QFNR

IC REG BUCK 5V 2A 16QFN / Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 16-VFQFN Exposed Pad
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech TS30042-M050QFNR.

IHS

Datasheet18 pages9 years ago

Inventory History

3 month trend:
-7.57%

CAD Models

Download Semtech TS30042-M050QFNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-07-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Semtech TS30042-M050QFNR provided by its distributors.

IC REG BUCK 5V 2A 16QFN / Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 16-VFQFN Exposed Pad
Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 5V 2A Automotive 16-Pin QFN EP T/R
TS30042: High Efficiency 1A/2A Current-Mode Synchronous Buck Converter, QFN-16
Switching Regulator, Current-mode, 1100kHz Switching Freq-Max, QCC16
Buck Yes 1MHz Fixed 1 5V 5V 40V 4.5V QFN-16 , 3mm*3mm*900¦Ìm
DC/DC CONV, SYNC BUCK, 1MHZ, 125DEG C; No. of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:40V; Max Output Current:2A; IC Case / Package:QFN-EP; No. of Pins:16Pins; Efficiency:95%RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS30042M050QFNR