Semtech SX9324ICSTRT

ULTRA LOW PWR CAP SAR CONTRLER / Capacitive Proximity Sensor 8-UFBGA, WLCSP
$ 1.155

Price and Stock

Inventory History

3 month trend:
-7.51%

Supply Chain

Introduction Date2023-10-11

Descriptions

Descriptions of Semtech SX9324ICSTRT provided by its distributors.

ULTRA LOW PWR CAP SAR CONTRLER / Capacitive Proximity Sensor 8-UFBGA, WLCSP
Proximity Sensor Capacitive Digital-I2C-OUT 1.7 to 2V 8-Pin WLCSP T/R
Ultra Low Power, Smart Proximity Sensor for SAR
Capacitive Sensor, Rectangular, Surface Mount
Ultra Low Pwr Cap Sar Contrler Rohs Compliant: Yes |Semtech SX9324ICSTRT
PROXIMITY SENSOR, SERIAL I2C, WLCSP-8; I; PROXIMITY SENSOR, SERIAL I2C, WLCSP-8; IC Output Type: Serial I2C; Sensing Distance: -; Sensor Case Style: WLCSP; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 2V;

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S