Semtech SX8725E083TRT

ADC, Proprietary Method, 16-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SX8725E083TRT.

IHS

Datasheet53 pages0 years ago

SHENGYU ELECTRONICS

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date2008-01-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-06-08
LTD Date2016-12-08

Descriptions

Descriptions of Semtech SX8725E083TRT provided by its distributors.

ADC, Proprietary Method, 16-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO12
SX Series 5.5 V Four Channel 16-Bit Pressure and Temperature Sensor - MLPD-12W
IC DAS PRESSURE/TEMP SENS 12MLPD
1 input ZoomingADC with I2C and GPIO
Data Acquisition 12-Pin MLPD EP T/R
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:1.88kSPS; Input Channels Per ADC:2; Input Channel Type:Differential, Single Ended; Data Interface:Serial, I2C; Supply Voltage Min:2.4V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S