Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Semtech SX1508BIULTRT

Lowest Voltage Level Shifting GPIO with LED Driver and Keypad Engine 20-Pin QFN T/R

$ 1.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SX1508BIULTRT.

Newark

Datasheet37 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-9.06%

CAD Models

Download Semtech SX1508BIULTRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Introduction Date2010-09-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsPCA9535BS,118
PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - HVQFN 24
NXP SemiconductorsPCA9539BS,118
I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive 24-Pin HVQFN EP T/R
STMicroelectronicsSTMPE1600QTR
STMPE1600 Series 3.6 V 16-Bit Port Expander with Ultra-Low Power Consumption
NXP SemiconductorsPCA9555BS,118
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-HVQFN-24
Texas InstrumentsTCA6416ARTWR
3μA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes WQFN-24 SMD mount,glue mount 800μm(height)
Texas InstrumentsTCA9539RTWR
10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes WQFN-24 SMD mount,glue mount 800μm(height)

Descriptions

Descriptions of Semtech SX1508BIULTRT provided by its distributors.

Lowest Voltage Level Shifting GPIO with LED Driver and Keypad Engine 20-Pin QFN T/R
175μA 8mA 15mA I2C 8 1.2V 3.6V 400KHz yes QFN SMD mount,glue mount
SX1508 Series 3.6 V General Purpose I2C Parallel Input/Output (GPIO) Expander
SX150 Cut Tape (CT) Active I2C io expander 5.5V 3mm 400kHz -40C~85C
I/O Expander, I2C, -40 To 85Deg C; No. O |Semtech SX1508BIULTRT
400kHz I2C QFN-20-EP(3x3) I/O Expanders ROHS
Telecom Circuit, 1-Func, QCC20
8 CHAN LOW VOLT I2C GPIO + PWM
I/O EXPANDER, I2C, -40 TO 85DEG C; No. of Bits: 8bit; Interfaces: I2C; Supply Voltage Min: 1.425V; Supply Voltage Max: 3.6V; IC Case / Package: QFN; No. of Pins: 20Pins; No. of I/O s: 8I/O s; Operating Temperature Min: -40°C; Pr

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S