
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | SX1308IMLTRT | 9,000 | 22h | |||||||||
| DigiKey | SX1308IMLTRTCT-ND | 232 | 1 | Cut Tape | ||||||||
| Newark | SX1308IMLTRT | 0 | 3K | |||||||||
| Richardson RFPD | SX1308IMLTRT | Contact | 3K | 4h | ||||||||
| Avnet | SX1308IMLTRT | 0 | 3K | 2d |
Download Semtech SX1308IMLTRT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Semtech SX1308IMLTRT provided by its distributors.
Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names: