Semtech SX1302IMLTRT

Lora Gateway Baseband Transceive / Rf IC Transceiver Lora™ 32MHZ 68-QFN (7X7)
$ 25.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SX1302IMLTRT.

IHS

Datasheet31 pages5 years ago

Inventory History

3 month trend:
+360%

CAD Models

Download Semtech SX1302IMLTRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2020-02-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Semtech SX1302IMLTRT provided by its distributors.

LORA GATEWAY BASEBAND TRANSCEIVE / RF IC Transceiver LoRa™ 32MHz 68-QFN (7x7)
LoRa 3.2mA FSK,GFSK 1.3V 50Kbps SPI 7.2mA QFN-68 7mm*700cm*750¦Ìm
Sx1302: 2Nd Gen B-Band For Lora Concent Rohs Compliant: Yes |Semtech SX1302IMLTRT
RF and Baseband Circuit, QCC68
GATEWAY BASEBAND PROCESSOR, QFN-EP-68
LoRa Gateway Baseband Processor 1.1 V to 1.3 V
GATEWAY BASEBAND PROCESSOR, QFN-EP-68; I; GATEWAY BASEBAND PROCESSOR, QFN-EP-68; IC Function: LoRa Gateway Baseband Processor; Supply Voltage Min: 1.1V; Supply Voltage Max: 1.3V; IC Package Type: QFN-EP; No. of Pins: 68Pins;

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SX1302IMLTRT