Semtech SX1240ISTRT

SX1240 Series 868 MHz 100 kbps Low Cost Integrated Transmitter IC - SOIC8-EP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SX1240ISTRT.

IHS

Datasheet20 pages0 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipMICRF008YM
MICRF008 Series 4.8 kbps 7 mA SMT QwikRadio® Sweep-Mode Receiver - SOIC-8

Descriptions

Descriptions of Semtech SX1240ISTRT provided by its distributors.

SX1240 Series 868 MHz 100 kbps Low Cost Integrated Transmitter IC - SOIC8-EP
433MHz & 868MHz Bands RF Tx for RKE and Remote Control
Transmitter IC 8-Pin SOIC EP T/R
SX1240 in SOIC pckge std grade
RF XMITTER ISM 418/434MHZ 8SOIC
SEMTECH SX1240ISTRT GPSS WL SKU APP1
GPSS WL SKU APP1; Supply Voltage Min:1.8V; Supply Voltage Max:3.7V; IC Case / Package:SOIC; No. of Pins:8Pins; Frequency Response RF Min:418MHz; Frequency Response RF Max:868MHz; Operating Temperature Min:-40°C; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S