Semtech SX1236IMLTRT

Rf Transceiver Fsk/gfsk/gmsk/msk/ook 2.5V/3.3V 28-PIN QFN Ep T/r
$ 3.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SX1236IMLTRT.

IHS

Datasheet96 pages12 years ago

Inventory History

3 month trend:
-9.01%

CAD Models

Download Semtech SX1236IMLTRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-01-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Semtech SX1236IMLTRT provided by its distributors.

RF Transceiver FSK/GFSK/GMSK/MSK/OOK 2.5V/3.3V 28-Pin QFN EP T/R
Fully Integrated ISM Band Transceiver, 137 MHz to 1.02 GHz, 28 Pins, QFN-EP
20dBm 20mA~120mA General ISM < 1GHz 10.8mA~12mA 1 1 FSK,GFSK,GMSK,MSK,OOK 137MHz 3.7V 1.02GHz 300Kbps SPI 120mA 123dBm 1.8V QFN 6mm*6mm*950¦Ìm
Rf Transceiver, 1.02Ghz, Qfn-Ep-28; Supply Voltage Min:1.8V; Supply Voltage Max:3.7V; Ic Case/Package:Qfn-Ep; No. Of Pins:28Pins; Frequency Response Rf Min:137Mhz; Frequency Response Rf Max:1.02Ghz; Operating Temperature Min:-40°C Rohs Compliant: Yes |Semtech SX1236IMLTRT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S