Semtech SX1223I073TRT

SX Series 425 to 950 MHz 153.6 kbps SMT Integrated UHF Transmitter - TQFN-24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SX1223I073TRT.

IHS

Datasheet25 pages0 years ago

Newark

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-05-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsTRF4900PW
Single-Chip RF Transmitter 24-TSSOP 0 to 70
290MHz to 980MHz, 2.2V to 3.6V, +10dBm, <200kbps ASK/FSK Transmitter
RF Microcontrollers - MCU Embedded C incl RF Tx for 868 MHz
Silicon LabSI4455-B1A-FM
RF Transceiver FSK/GFSK/OOK 3V 20-Pin QFN EP Tray
Silicon LabSI4032-B1-FMR
RF Transmitter FSK/GFSK/OOK 3V Automotive AEC-Q100 20-Pin QFN EP T/R
Silicon LabSI4032-V2-FM
RF Transmitter FSK/GFSK/OOK 3V 20-Pin QFN EP

Descriptions

Descriptions of Semtech SX1223I073TRT provided by its distributors.

SX Series 425 to 950 MHz 153.6 kbps SMT Integrated UHF Transmitter - TQFN-24
Single-Chip Multi-Channel Low-Power ISM Transmitter
Transmitter 24-Pin TQFN EP T/R
RF TX IC FSK 425-475MHZ 24WFQFN
Telecom Circuit, 1-Func, QCC24
Transmitter IC; Modulation Type:FSK; Frequency Min:425MHz; Frequency Max:950MHz; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:24-TQFN; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S