Semtech STF201-30.TCT

Data Line Filter, 2 Function(s), 5.25V, 6 Pin(s), Plastic
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech STF201-30.TCT.

IHS

Datasheet7 pages0 years ago

Arrow Electronics

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-03-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-06-03
LTD Date2011-12-03

Descriptions

Descriptions of Semtech STF201-30.TCT provided by its distributors.

Data Line Filter, 2 Function(s), 5.25V, 6 Pin(s), Plastic
USB Downstream Port Filter & TVS
TRANSIENT VOLTAGE SUPPRESSION DIODE; Reverse Stand-Off Voltage Vrwm:5.25V; Breakdown Voltage Max:6V; Diode Case Style:SOT-23; No. of Pins:6; Breakdown Voltage:6V; Breakdown Voltage Range:6V; Capacitance Cd @ Vr Typ:60pF; Diode Type:Bidirectional TVS; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +125°C; Package / Case:6-SOT-23; Peak Pulse Power:100mW; Stand-off Voltage:5.25V

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S