Semtech SMDA05CT

DIODE, TVS, 5V; Clamping Voltage Vc Max: 11V; Diode Case Style: SOIC; No. of Pins: 8Pins; Operating Voltage: 5V;...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACSMDA05CT01
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SMDA05CT.

element14 APAC

Datasheet7 pages19 years ago

Farnell

Descriptions

Descriptions of Semtech SMDA05CT provided by its distributors.

DIODE, TVS, 5V; Clamping Voltage Vc Max:11V; Diode Case Style:SOIC; No. of Pins:8Pins; Operating Voltage:5V; Power Dissipation Pd:-; Product Range:SMDA05C Series; Automotive Qualification Standard:-; Breakdown Voltage:6V
TVS Diode; Diode Type:Bidirectional TVS; Stand-Off Voltage, VRWM:5V; Breakdown Voltage, Vbr:6V; Capacitance, Cd:350pF; Package/Case:8-SOIC; No. of Pins:8; Breakdown Voltage Min:6V; Junction Capacitance:350pF RoHS Compliant: Yes
DIODE, TVS, 5V; Diode Type:TVS, Unidirectional; Voltage, Stand-off:5V; Voltage, Vbr:6V; Power, Peak Pulse:300W; Typ Capacitance Cd @ Vr:350pF; Termination Type:SMD; Operating Temperature Range:-55°C to +125°C; Case Style:SOIC; No. of Pins:8; Voltage, Breakdown Min:6V; Voltage, Clamping 8/20µs Max:11V; Voltage, Clamping Max:11V

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDA05CT.