Semtech SH3000IMLTRT

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, QCC16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SH3000IMLTRT.

IHS

Datasheet24 pages0 years ago

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-06-24
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2012-08-25
LTD Date2012-10-24

Descriptions

Descriptions of Semtech SH3000IMLTRT provided by its distributors.

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, QCC16
Lead Free QUAD POWER SUPPLY MANAGEMENT CIRCUIT Surface Mount supervisor 32kHz 85C 3mA 3mm
Processor Supervisor 2.3V/4.3V -0.5V to 6V 16-Pin MLP T/R
Low-Power Programmable Multifunction Support IC for Microcontrollers
Ic, Multifunction Support 3Ma 5.5V Qfn16; Threshold Voltage:600Mv; No. Of Supervisors / Monitors:-; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Reset Type:active-High, Active-Low; Digital Ic Case:qfn; No. Of Pins:16Pins; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S