Semtech SD05C

DIODE, TVS, BIDIR, 5V, 350W, SOD-323; Product Range: SDxxC Series; TVS Polarity: Bidirectional; Reverse Stand-Off...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellSD05C2055Cut Tape
12h
element14 APACSD05C2055Cut Tape
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SD05C.

Newark

Datasheet7 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Semtech SD05C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Semtech SD05C provided by its distributors.

DIODE, TVS, BIDIR, 5V, 350W, SOD-323; Product Range:SDxxC Series; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:5V; Clamping Voltage Vc Max:14.5V; Diode Case Style:SOD-323; No. of Pins:2Pins; Breakdown Volta
Diode, Tvs, Bi-Directional, 5V, 350W, Sod-323; Rango De Producto:Serie Sdxxc; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:5V; Estilo De La Carcasa Del Diodo:Sod-323; Núm. De Contactos:2; Tensión De Breakdown Mín.:- |Semtech SD05C

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S