Semtech SC4905BIMSTRT

Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO10
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC4905BIMSTRT.

IHS

Datasheet24 pages0 years ago

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-05-29
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTPS40210DGQ
Switching Regulator, Current-mode, 0.4A, 1000kHz Switching Freq-Max, PDSO10
Texas InstrumentsLM3481MM/NOPB
2.97V to 48V High-Efficiency Controller for Boost, SEPIC and Flyback 10-VSSOP -40 to 125
Texas InstrumentsTPS62004DGSR
1.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85

Descriptions

Descriptions of Semtech SC4905BIMSTRT provided by its distributors.

Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO10
IC, VOLTAGE MODE PWM CTRL, 12V, MSOP-10 - More Details
Voltage Mode PWM Controller 1000kHz 10-Pin MSOP T/R
Switching Controllers HG PERFORMANCE VLTG MODE PWM C
IC CTRLR BUCK BOOST ISO PWM 10MS
Ic, Voltage Mode Pwm Ctrl, 12V, Msop-10; Power Supply Controller Type:Primary Side Controller; No. Of Channels:1Channels; Control Mode:Voltage; Supply Voltage Min:0V; Supply Voltage Max:12V; Ic Case/Package:Msop; No. Of Pins:10Pinsrohs Compliant: Yes |Semtech SC4905BIMSTRT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S