Semtech SC486IMLTRT

Power Supply 24-Pin MLPQ EP T/R / Complete DDR1/2/3 Memory Power Supply
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC486IMLTRT.

IHS

Datasheet26 pages0 years ago

Newark

element14

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-01
LTD Date2011-11-01

Descriptions

Descriptions of Semtech SC486IMLTRT provided by its distributors.

Power Supply 24-Pin MLPQ EP T/R / Complete DDR1/2/3 Memory Power Supply
POWER SUPPLY, DDR 1, 2, 3 MEM, SMD; Topology: -; Input Voltage Min: -; Input Voltage Max: -; No. of Outputs: 2Outputs; DC / DC Converter IC Case: -; No. of Pins: 24Pins; Output Current: 3A; Output Voltage Min: -; Output Voltage
Memory Power Supply, Mlpq-24; Tensión De Entrada Mín.:-; Tensión De Entrada Máx.:-; Núm. De Salidas:1; Tipo De Conversor Ci Dc/Dc:-; Núm. De Contactos:24; Corriente De Salida:3A; Tensión De Salida Mín.:-; Tensión De Salida Máx.:- |Semtech SC486IMLTRT
POWER SUPPLY, DDR 1, 2, 3 MEM, SMD; Primary Input Voltage:5.5V; No. of Outputs:2; Output Current:3A; Voltage Regulator Case Style:MLPQ; No. of Pins:24; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (15-Dec-2010); Base Number:486; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current Max:3A; Package / Case:MLPQ; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC486IMLTRT.