Semtech SC4810EIMLTRT

SC4810E Series 15 V 4.5 mA High Performance Current Mode PWM Controller-MLPQ-16
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC4810EIMLTRT.

IHS

Datasheet24 pages0 years ago

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-05-06
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Semtech SC4810EIMLTRT provided by its distributors.

SC4810E Series 15 V 4.5 mA High Performance Current Mode PWM Controller-MLPQ-16
Switching Controller, Current-mode, 0.005A, 1100kHz Switching Freq-Max, BICMOS
-40¡Í~+105¡Í@(TA) 1MHz Forward 85% 8.2V~15V NO Buck-boost type 1 MLPQ-16(4x4) DC-DC Controllers ROHS
Controller IC; Controller Type:PWM; Output Type:Complementary; Frequency:1MHz; Termination Type:SMD; No. of Pins:16; Operating Temperature Range:-40°C to +105°C; Leaded Process Compatible:Yes; Package/Case:MLPQ ;RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S