Semtech SC4810BITSTRT

SC4810B Series 15 V 4.5 mA High Performance Current Mode PWM Controller-TSSOP-16
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC4810BITSTRT.

IHS

Datasheet24 pages0 years ago

Augswan

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-05-06
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Semtech SC4810BITSTRT provided by its distributors.

SC4810B Series 15 V 4.5 mA High Performance Current Mode PWM Controller-TSSOP-16
SC4810 Forward Converter Tape & Reel (TR) e3 DC to DC switching controller 10ns 5mA 5mm 500mV
Switching Controller, Current-mode, 0.005A, 1100kHz Switching Freq-Max, BICMOS, PDSO16
TSSOP-16 DC-DC Converters ROHS
IC REG CTRLR FWRD CONV 16TSSOP
Controller IC; Controller Type:PWM; Output Type:Complementary; Frequency:1MHz; Termination Type:SMD; No. of Pins:16; Operating Temperature Range:-40°C to +105°C; Leaded Process Compatible:Yes; Package/Case:TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S