Semtech SC4808BIMSTRT

SC Series 20 mA 550 kHz SMT High Performance Dual Ended PWM Controller - MSOP-10
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC4808BIMSTRT.

IHS

Datasheet31 pages0 years ago

Augswan

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-07-18
LTD Date2020-01-18

Descriptions

Descriptions of Semtech SC4808BIMSTRT provided by its distributors.

SC Series 20 mA 550 kHz SMT High Performance Dual Ended PWM Controller - MSOP-10
Current Mode PWM Controller -0.5V to 18V 250mA 10-Pin MSOP T/R
Switching Controller, Voltage-mode, 0.25A, 1000kHz Switching Freq-Max, PDSO10
IC, PWM CONTROLLER, 12V, MSOP-10 - More Details
SC4808 Full-Bridge Half-Bridge Push-Pull Tape & Reel (TR) e3 DC to DC switching controller 25ns 20mA 3mm 11.25V
Pulse Width Modulation (PWM) Controller IC; Controller Type:PWM; Output Voltage Max:18V; Output Current Max:250mA; Output Type:Voltage; Frequency:1MHz; Power Dissipation, Pd:1.105W; Termination Type:SMD; No. of Pins:10 ;RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S